22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNT226M025R0200E

DigiKey Part Number
478-TCNT226M025R0200ETR-ND - Tape & Reel (TR)
478-TCNT226M025R0200ECT-ND - Cut Tape (CT)
478-TCNT226M025R0200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNT226M025R0200E
Description
CAP TANT POLY 22UF 25V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1034,01700 Kč340,17 Kč
5027,72160 Kč1 386,08 Kč
10025,77500 Kč2 577,50 Kč
50022,48424 Kč11 242,12 Kč
1 00021,46584 Kč21 465,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,38973 Kč50 974,32 Kč
7 50019,41551 Kč145 616,33 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč