
TCN4687M010R0070E | |
|---|---|
DigiKey Part Number | 478-TCN4687M010R0070ETR-ND - Tape & Reel (TR) 478-TCN4687M010R0070ECT-ND - Cut Tape (CT) 478-TCN4687M010R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4687M010R0070E |
Description | CAP TANT POLY 680UF 10V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 72,35900 Kč | 723,59 Kč |
| 50 | 61,08740 Kč | 3 054,37 Kč |
| 100 | 57,59960 Kč | 5 759,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 50,41935 Kč | 40 335,48 Kč |
| 1 600 | 48,81694 Kč | 78 107,10 Kč |
| 2 400 | 48,01394 Kč | 115 233,46 Kč |
| 4 000 | 47,12382 Kč | 188 495,28 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


