TCN4477M016R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5 649
Unit Price: 97,22000 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCN4477M016R0100

DigiKey Part Number
478-9826-2-ND - Tape & Reel (TR)
478-9826-1-ND - Cut Tape (CT)
478-9826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4477M016R0100
Description
CAP TANT POLY 470UF 16V 2924
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4477M016R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
4
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCN4477M016R0100EKYOCERA AVX5 649478-13378-1-ND97,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1082,96300 Kč829,63 Kč
5070,46500 Kč3 523,25 Kč
10066,59520 Kč6 659,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80058,63114 Kč46 904,91 Kč
2 40055,96221 Kč134 309,30 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč