
TCN4227M020R0100E | |
|---|---|
DigiKey Part Number | 478-13377-2-ND - Tape & Reel (TR) 478-13377-1-ND - Cut Tape (CT) 478-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M020R0100E |
Description | CAP TANT POLY 220UF 20V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 58,07700 Kč | 580,77 Kč |
| 50 | 48,62560 Kč | 2 431,28 Kč |
| 100 | 45,70380 Kč | 4 570,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,48151 Kč | 32 385,21 Kč |
| 1 600 | 39,11169 Kč | 62 578,70 Kč |
| 2 400 | 38,42537 Kč | 92 220,89 Kč |
| 4 000 | 37,66450 Kč | 150 658,00 Kč |
| 5 600 | 37,21963 Kč | 208 429,93 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |


