TCN4158M006R0055 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4
Unit Price: 6,15000 Kč
Datasheet
1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCN4158M006R0055

DigiKey Part Number
478-9332-2-ND - Tape & Reel (TR)
478-9332-1-ND - Cut Tape (CT)
478-9332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4158M006R0055
Description
CAP TANT POLY 1500UF 6.3V 2924
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4158M006R0055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
1500 µF
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
4
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCN4158M006R0055EKYOCERA AVX4478-13375-1-ND6,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
1094,53300 Kč945,33 Kč
5080,73320 Kč4 036,66 Kč
10076,46630 Kč7 646,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80067,67681 Kč54 141,45 Kč
2 40064,73132 Kč155 355,17 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč