
TCN4108M006R0055E | |
|---|---|
DigiKey Part Number | 478-13373-2-ND - Tape & Reel (TR) 478-13373-1-ND - Cut Tape (CT) 478-13373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4108M006R0055E |
Description | CAP TANT POLY 1000UF 6.3V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 70,80500 Kč | 708,05 Kč |
| 50 | 59,72260 Kč | 2 986,13 Kč |
| 100 | 56,29350 Kč | 5 629,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 49,23139 Kč | 39 385,11 Kč |
| 2 400 | 46,86491 Kč | 112 475,78 Kč |
| 4 000 | 45,98940 Kč | 183 957,60 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

