


TCN4108M006R0055 | |
|---|---|
DigiKey Part Number | 478-9521-2-ND - Tape & Reel (TR) 478-9521-1-ND - Cut Tape (CT) 478-9521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4108M006R0055 |
Description | CAP TANT POLY 1000UF 6.3V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4108M006R0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 50 | 54,15380 Kč | 2 707,69 Kč |
| 100 | 50,96210 Kč | 5 096,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 44,38715 Kč | 35 509,72 Kč |
| 2 400 | 42,18437 Kč | 101 242,49 Kč |
| 4 000 | 41,36890 Kč | 165 475,60 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

