100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN4107M025R0100E

DigiKey Part Number
478-TCN4107M025R0100ETR-ND - Tape & Reel (TR)
478-TCN4107M025R0100ECT-ND - Cut Tape (CT)
478-TCN4107M025R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4107M025R0100E
Description
CAP TANT POLY 100UF 25V 2924
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1069,65000 Kč696,50 Kč
5058,70200 Kč2 935,10 Kč
10055,31290 Kč5 531,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,33950 Kč38 671,60 Kč
2 40046,00285 Kč110 406,84 Kč
4 00045,13793 Kč180 551,72 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč