


TCN4107M025R0100 | |
|---|---|
DigiKey Part Number | 478-10008-2-ND - Tape & Reel (TR) 478-10008-1-ND - Cut Tape (CT) 478-10008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4107M025R0100 |
Description | CAP TANT POLY 100UF 25V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 50 | 58,70200 Kč | 2 935,10 Kč |
| 100 | 55,31290 Kč | 5 531,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,33950 Kč | 38 671,60 Kč |
| 2 400 | 46,00285 Kč | 110 406,84 Kč |
| 4 000 | 45,13793 Kč | 180 551,72 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

