680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME687M004R0010E

DigiKey Part Number
478-TCME687M004R0010ETR-ND - Tape & Reel (TR)
478-TCME687M004R0010ECT-ND - Cut Tape (CT)
478-TCME687M004R0010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME687M004R0010E
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
4 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10109,00100 Kč1 090,01 Kč
5093,65940 Kč4 682,97 Kč
10088,90760 Kč8 890,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40081,77880 Kč32 711,52 Kč
1 20077,79829 Kč93 357,95 Kč
2 00076,32479 Kč152 649,58 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč