
TCME687M002R0012E | |
|---|---|
DigiKey Part Number | 478-TCME687M002R0012ETR-ND - Tape & Reel (TR) 478-TCME687M002R0012ECT-ND - Cut Tape (CT) 478-TCME687M002R0012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME687M002R0012E |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 80,26400 Kč | 802,64 Kč |
| 50 | 68,18100 Kč | 3 409,05 Kč |
| 100 | 64,44250 Kč | 6 444,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 60,00670 Kč | 24 002,68 Kč |
| 800 | 57,87803 Kč | 46 302,42 Kč |
| 1 200 | 56,81132 Kč | 68 173,58 Kč |
| 2 000 | 55,62926 Kč | 111 258,52 Kč |
| 2 800 | 54,93794 Kč | 153 826,23 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |

