680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME687M002R0012E

DigiKey Part Number
478-TCME687M002R0012ETR-ND - Tape & Reel (TR)
478-TCME687M002R0012ECT-ND - Cut Tape (CT)
478-TCME687M002R0012EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME687M002R0012E
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1083,27800 Kč832,78 Kč
5070,73380 Kč3 536,69 Kč
10066,85340 Kč6 685,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40077,97713 Kč31 190,85 Kč
1 20074,12592 Kč88 951,10 Kč
2 00072,70054 Kč145 401,08 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč