
TCME686M020R0025E | |
|---|---|
DigiKey Part Number | 478-TCME686M020R0025ETR-ND - Tape & Reel (TR) 478-TCME686M020R0025ECT-ND - Cut Tape (CT) 478-TCME686M020R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME686M020R0025E |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 110,07200 Kč | 1 100,72 Kč |
| 50 | 94,61280 Kč | 4 730,64 Kč |
| 100 | 89,82940 Kč | 8 982,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,64760 Kč | 33 059,04 Kč |
| 1 200 | 78,63838 Kč | 94 366,06 Kč |
| 2 000 | 77,15411 Kč | 154 308,22 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |

