68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME686M020R0025E

DigiKey Part Number
478-TCME686M020R0025ETR-ND - Tape & Reel (TR)
478-TCME686M020R0025ECT-ND - Cut Tape (CT)
478-TCME686M020R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME686M020R0025E
Description
CAP TANT POLY 68UF 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10110,07200 Kč1 100,72 Kč
5094,61280 Kč4 730,64 Kč
10089,82940 Kč8 982,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40082,64760 Kč33 059,04 Kč
1 20078,63838 Kč94 366,06 Kč
2 00077,15411 Kč154 308,22 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč