
TCME476M035R0060E | |
|---|---|
DigiKey Part Number | 478-TCME476M035R0060ETR-ND - Tape & Reel (TR) 478-TCME476M035R0060ECT-ND - Cut Tape (CT) 478-TCME476M035R0060EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME476M035R0060E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 99,11100 Kč | 991,11 Kč |
| 50 | 84,81940 Kč | 4 240,97 Kč |
| 100 | 80,39500 Kč | 8 039,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 94,31620 Kč | 37 726,48 Kč |
| 1 200 | 89,92428 Kč | 107 909,14 Kč |
| 2 000 | 88,29880 Kč | 176 597,60 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

