Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCME337M006R0010E | |
|---|---|
DigiKey Part Number | 478-TCME337M006R0010ETR-ND - Tape & Reel (TR) 478-TCME337M006R0010ECT-ND - Cut Tape (CT) 478-TCME337M006R0010EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME337M006R0010E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 148,77100 Kč | 1 487,71 Kč |
| 50 | 129,44000 Kč | 6 472,00 Kč |
| 100 | 123,45560 Kč | 12 345,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 114,47008 Kč | 45 788,03 Kč |
| 1 200 | 109,45295 Kč | 131 343,54 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |




