Parametric Equivalent

TCME226M035R0025E | |
|---|---|
DigiKey Part Number | 478-13365-2-ND - Tape & Reel (TR) 478-13365-1-ND - Cut Tape (CT) 478-13365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME226M035R0025E |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 10 | 177,39100 Kč | 1 773,91 Kč |
| 50 | 155,38100 Kč | 7 769,05 Kč |
| 100 | 148,56920 Kč | 14 856,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 138,33903 Kč | 55 335,61 Kč |
| 1 200 | 132,62617 Kč | 159 151,40 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |


