TCME226M035R0025E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 119
Unit Price: 232,45000 Kč
Datasheet
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME226M035R0025E

DigiKey Part Number
478-13365-2-ND - Tape & Reel (TR)
478-13365-1-ND - Cut Tape (CT)
478-13365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME226M035R0025E
Description
CAP TANT POLY 22UF 35V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
22 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCME226M035R0025KYOCERA AVX119478-6185-1-ND232,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10211,38700 Kč2 113,87 Kč
50186,36560 Kč9 318,28 Kč
100178,61740 Kč17 861,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400166,98450 Kč66 793,80 Kč
1 200160,48894 Kč192 586,73 Kč
Manufacturers Standard Package
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč