2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME226M035R0025

DigiKey Part Number
478-6185-2-ND - Tape & Reel (TR)
478-6185-1-ND - Cut Tape (CT)
478-6185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME226M035R0025
Description
CAP TANT POLY 22UF 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCME226M035R0025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,18000 Kč224,18 Kč
10170,98900 Kč1 709,89 Kč
50149,77500 Kč7 488,75 Kč
100144,65770 Kč14 465,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400136,01405 Kč54 405,62 Kč
800132,27294 Kč105 818,35 Kč
1 200130,39808 Kč156 477,70 Kč
Manufacturers Standard Package
Unit Price without VAT:224,18000 Kč
Unit Price with VAT:271,25780 Kč