Similar
Parametric Equivalent

TCME108M004R0010 | |
|---|---|
DigiKey Part Number | 478-TCME108M004R0010TR-ND - Tape & Reel (TR) 478-TCME108M004R0010CT-ND - Cut Tape (CT) 478-TCME108M004R0010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME108M004R0010 |
Description | CAP TANT POLY 1000UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME108M004R0012 | KYOCERA AVX | 400 | 478-6184-1-ND | 129,98000 Kč | Similar |
| TCME108M004R0010E | KYOCERA AVX | 0 | TCME108M004R0010E-ND | 129,22485 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 94,38600 Kč | 943,86 Kč |
| 50 | 80,60720 Kč | 4 030,36 Kč |
| 100 | 76,34450 Kč | 7 634,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,94540 Kč | 27 978,16 Kč |
| 1 200 | 66,37293 Kč | 79 647,52 Kč |
| 2 000 | 65,05097 Kč | 130 101,94 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |


