
TCM1C225M8R | |
|---|---|
DigiKey Part Number | 478-TCM1C225M8RTR-ND - Tape & Reel (TR) 478-TCM1C225M8RCT-ND - Cut Tape (CT) 478-TCM1C225M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1C225M8R |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 13.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM1C225M8R Models |
Category | ESR (Equivalent Series Resistance) 13.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 50 | 9,08460 Kč | 454,23 Kč |
| 100 | 8,26090 Kč | 826,09 Kč |
| 500 | 6,86522 Kč | 3 432,61 Kč |
| 1 000 | 6,43392 Kč | 6 433,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,22006 Kč | 16 880,24 Kč |
| 8 000 | 4,02761 Kč | 32 220,88 Kč |
| 12 000 | 3,93121 Kč | 47 174,52 Kč |
| 20 000 | 3,82437 Kč | 76 487,40 Kč |
| 28 000 | 3,76188 Kč | 105 332,64 Kč |
| 40 000 | 3,70177 Kč | 148 070,80 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

