



TCJY477M004R0040E | |
|---|---|
DigiKey Part Number | 478-13361-2-ND - Tape & Reel (TR) 478-13361-1-ND - Cut Tape (CT) 478-13361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY477M004R0040E |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJY477M004R0040E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY477M004R0040 | KYOCERA AVX | 980 | 478-8813-1-ND | 37,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 50 | 20,10480 Kč | 1 005,24 Kč |
| 100 | 18,58020 Kč | 1 858,02 Kč |
| 500 | 16,00284 Kč | 8 001,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,24335 Kč | 18 243,35 Kč |
| 3 000 | 17,12230 Kč | 51 366,90 Kč |
| 5 000 | 16,70755 Kč | 83 537,75 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |

