



TCJY476M020R0070 | |
|---|---|
DigiKey Part Number | 478-6947-2-ND - Tape & Reel (TR) 478-6947-1-ND - Cut Tape (CT) 478-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M020R0070 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJY476M020R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 13,91120 Kč | 1 391,12 Kč |
| 500 | 11,83196 Kč | 5 915,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,18899 Kč | 11 188,99 Kč |
| 3 000 | 10,39443 Kč | 31 183,29 Kč |
| 5 000 | 10,10046 Kč | 50 502,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

