



TCJY337M006R0050 | |
|---|---|
DigiKey Part Number | 478-9513-2-ND - Tape & Reel (TR) 478-9513-1-ND - Cut Tape (CT) 478-9513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0050 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 15,79040 Kč | 789,52 Kč |
| 100 | 14,52010 Kč | 1 452,01 Kč |
| 500 | 12,37328 Kč | 6 186,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,64464 Kč | 14 644,64 Kč |
| 3 000 | 13,68265 Kč | 41 047,95 Kč |
| 5 000 | 13,32676 Kč | 66 633,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

