330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY337M006R0025E

DigiKey Part Number
478-TCJY337M006R0025ETR-ND - Tape & Reel (TR)
478-TCJY337M006R0025ECT-ND - Cut Tape (CT)
478-TCJY337M006R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY337M006R0025E
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1052,95200 Kč529,52 Kč
5044,09260 Kč2 204,63 Kč
10041,35020 Kč4 135,02 Kč
50036,71068 Kč18 355,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,27416 Kč35 274,16 Kč
3 00033,49845 Kč100 495,35 Kč
5 00032,84128 Kč164 206,40 Kč
Manufacturers Standard Package
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč