TCJY337M002R0025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5 950
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 31,12995 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 951
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 775
Unit Price: 61,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,54726 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 000
Unit Price: 57,53000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,00686 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,29807 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,97308 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,77577 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,70544 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,70544 Kč
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY337M002R0025

DigiKey Part Number
478-9509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY337M002R0025
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,99076 Kč13 990,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13,99076 Kč
Unit Price with VAT:16,92882 Kč