



TCJY227M006R0050 | |
|---|---|
DigiKey Part Number | 478-9503-2-ND - Tape & Reel (TR) 478-9503-1-ND - Cut Tape (CT) 478-9503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M006R0050 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,91500 Kč | 179,15 Kč |
| 50 | 14,14000 Kč | 707,00 Kč |
| 100 | 12,97420 Kč | 1 297,42 Kč |
| 500 | 11,00504 Kč | 5 502,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,29538 Kč | 23 295,38 Kč |
| 3 000 | 21,96487 Kč | 65 894,61 Kč |
| 5 000 | 21,47253 Kč | 107 362,65 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

