
TCJX477M006R0100E | |
|---|---|
DigiKey Part Number | 478-TCJX477M006R0100ETR-ND - Tape & Reel (TR) 478-TCJX477M006R0100ECT-ND - Cut Tape (CT) 478-TCJX477M006R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX477M006R0100E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 50 | 46,78780 Kč | 2 339,39 Kč |
| 100 | 43,91940 Kč | 4 391,94 Kč |
| 500 | 39,06384 Kč | 19 531,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,56017 Kč | 37 560,17 Kč |
| 3 000 | 35,70164 Kč | 107 104,92 Kč |
| 5 000 | 35,01366 Kč | 175 068,30 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


