
TCJU476M035R0070E | |
|---|---|
DigiKey Part Number | 478-TCJU476M035R0070ETR-ND - Tape & Reel (TR) 478-TCJU476M035R0070ECT-ND - Cut Tape (CT) 478-TCJU476M035R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJU476M035R0070E |
Description | CAP TANT POLY 47UF 35V 2924 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 126,26100 Kč | 1 262,61 Kč |
| 50 | 109,14760 Kč | 5 457,38 Kč |
| 100 | 103,84560 Kč | 10 384,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 95,88948 Kč | 38 355,79 Kč |
| 1 200 | 91,44699 Kč | 109 736,39 Kč |
| 2 000 | 89,80278 Kč | 179 605,56 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |


