



TCJT476M006R0080 | |
|---|---|
DigiKey Part Number | 478-TCJT476M006R0080TR-ND - Tape & Reel (TR) 478-TCJT476M006R0080CT-ND - Cut Tape (CT) 478-TCJT476M006R0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT476M006R0080 |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT476M006R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 50 | 19,09980 Kč | 954,99 Kč |
| 100 | 17,62990 Kč | 1 762,99 Kč |
| 500 | 15,14754 Kč | 7 573,77 Kč |
| 1 000 | 14,37922 Kč | 14 379,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,56773 Kč | 33 919,32 Kč |
| 7 500 | 12,83314 Kč | 96 248,55 Kč |
| 12 500 | 12,56131 Kč | 157 016,38 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

