



TCJT106M016R0150 | |
|---|---|
DigiKey Part Number | 478-3473-2-ND - Tape & Reel (TR) 478-3473-1-ND - Cut Tape (CT) 478-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0150 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJT106M016R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 18,44000 Kč | 184,40 Kč |
| 50 | 14,60440 Kč | 730,22 Kč |
| 100 | 13,41730 Kč | 1 341,73 Kč |
| 500 | 11,41246 Kč | 5 706,23 Kč |
| 1 000 | 10,79234 Kč | 10 792,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,34035 Kč | 25 850,88 Kč |
| 5 000 | 9,93754 Kč | 49 687,70 Kč |
| 7 500 | 9,73574 Kč | 73 018,05 Kč |
| 12 500 | 9,51206 Kč | 118 900,75 Kč |
| 17 500 | 9,38126 Kč | 164 172,05 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |





