Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE686M025R0050E

DigiKey Part Number
478-13312-2-ND - Tape & Reel (TR)
478-13312-1-ND - Cut Tape (CT)
478-13312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE686M025R0050E
Description
CAP TANT POLY 68UF 25V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,86000 Kč71,86 Kč
1050,61700 Kč506,17 Kč
5042,13500 Kč2 106,75 Kč
10039,51240 Kč3 951,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40036,28170 Kč14 512,68 Kč
80034,78923 Kč27 831,38 Kč
1 20034,04143 Kč40 849,72 Kč
2 00033,21260 Kč66 425,20 Kč
2 80032,72802 Kč91 638,46 Kč
4 00032,26171 Kč129 046,84 Kč
4 80032,04062 Kč153 794,98 Kč
Manufacturers Standard Package
Unit Price without VAT:71,86000 Kč
Unit Price with VAT:86,95060 Kč