Parametric Equivalent
Parametric Equivalent




TCJE156M050R0070 | |
|---|---|
DigiKey Part Number | 478-8058-2-ND - Tape & Reel (TR) 478-8058-1-ND - Cut Tape (CT) 478-8058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE156M050R0070 |
Description | CAP TANT POLY 15UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJE156M050R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 62,53200 Kč | 625,32 Kč |
| 50 | 52,45300 Kč | 2 622,65 Kč |
| 100 | 49,33270 Kč | 4 933,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,65120 Kč | 17 860,48 Kč |
| 1 200 | 42,03818 Kč | 50 445,82 Kč |
| 2 000 | 41,07146 Kč | 82 142,92 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


