
TCJE106M063R0150E | |
|---|---|
DigiKey Part Number | 478-13300-2-ND - Tape & Reel (TR) 478-13300-1-ND - Cut Tape (CT) 478-13300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M063R0150E |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 57,87000 Kč | 578,70 Kč |
| 50 | 48,36260 Kč | 2 418,13 Kč |
| 100 | 45,42290 Kč | 4 542,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,01225 Kč | 16 404,90 Kč |
| 1 200 | 38,55058 Kč | 46 260,70 Kč |
| 2 000 | 37,63986 Kč | 75 279,72 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |


