

TCJD685M063R0120 | |
|---|---|
DigiKey Part Number | 478-6938-2-ND - Tape & Reel (TR) 478-6938-1-ND - Cut Tape (CT) 478-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD685M063R0120 |
Description | CAP TANT POLY 6.8UF 63V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 55,09500 Kč | 550,95 Kč |
| 50 | 46,03840 Kč | 2 301,92 Kč |
| 100 | 43,23890 Kč | 4 323,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,27038 Kč | 19 635,19 Kč |
| 1 000 | 37,77375 Kč | 37 773,75 Kč |
| 1 500 | 37,02380 Kč | 55 535,70 Kč |
| 2 500 | 36,19271 Kč | 90 481,77 Kč |
| 3 500 | 35,70643 Kč | 124 972,50 Kč |
| 5 000 | 35,23890 Kč | 176 194,50 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



