Parametric Equivalent

TCJD475M100R0250E | |
|---|---|
DigiKey Part Number | 478-13291-2-ND - Tape & Reel (TR) 478-13291-1-ND - Cut Tape (CT) 478-13291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M100R0250E |
Description | CAP TANT POLY 4.7UF 100V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 100 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 100 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD475M100R0250 | KYOCERA AVX | 7 | 478-9447-1-ND | 108,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 93,02100 Kč | 930,21 Kč |
| 50 | 79,39340 Kč | 3 969,67 Kč |
| 100 | 75,17700 Kč | 7 517,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,03814 Kč | 34 019,07 Kč |
| 1 500 | 64,71905 Kč | 97 078,57 Kč |
| 2 500 | 63,49064 Kč | 158 726,60 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


