



TCJD475M063R0120 | |
|---|---|
DigiKey Part Number | 478-6936-2-ND - Tape & Reel (TR) 478-6936-1-ND - Cut Tape (CT) 478-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M063R0120 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD475M063R0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 50 | 28,13740 Kč | 1 406,87 Kč |
| 100 | 26,16980 Kč | 2 616,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,71354 Kč | 11 356,77 Kč |
| 1 500 | 21,17326 Kč | 31 759,89 Kč |
| 2 500 | 20,60340 Kč | 51 508,50 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

