
TCJD337M006R0040E | |
|---|---|
DigiKey Part Number | 478-13288-2-ND - Tape & Reel (TR) 478-13288-1-ND - Cut Tape (CT) 478-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0040E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,66800 Kč | 206,68 Kč |
| 50 | 16,42580 Kč | 821,29 Kč |
| 100 | 15,12020 Kč | 1 512,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,90998 Kč | 6 454,99 Kč |
| 1 500 | 11,88416 Kč | 17 826,24 Kč |
| 2 500 | 11,50464 Kč | 28 761,60 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

