



TCJD336M035R0070 | |
|---|---|
DigiKey Part Number | 478-6650-2-ND - Tape & Reel (TR) 478-6650-1-ND - Cut Tape (CT) 478-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD336M035R0070 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD336M035R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 61,84500 Kč | 618,45 Kč |
| 50 | 51,93460 Kč | 2 596,73 Kč |
| 100 | 48,86550 Kč | 4 886,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,28198 Kč | 15 640,99 Kč |
| 1 000 | 30,00214 Kč | 30 002,14 Kč |
| 1 500 | 29,36068 Kč | 44 041,02 Kč |
| 2 500 | 28,64981 Kč | 71 624,52 Kč |
| 3 500 | 28,23407 Kč | 98 819,24 Kč |
| 5 000 | 27,83416 Kč | 139 170,80 Kč |
| 6 000 | 27,64462 Kč | 165 867,72 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |






