Parametric Equivalent

TCJD335M125R0250E | |
|---|---|
DigiKey Part Number | 478-13284-2-ND - Tape & Reel (TR) 478-13284-1-ND - Cut Tape (CT) 478-13284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD335M125R0250E |
Description | CAP TANT POLY 3.3UF 125V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 125 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 64,96800 Kč | 649,68 Kč |
| 50 | 54,59060 Kč | 2 729,53 Kč |
| 100 | 51,37580 Kč | 5 137,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,94026 Kč | 22 970,13 Kč |
| 1 500 | 43,41295 Kč | 65 119,43 Kč |
| 2 500 | 42,47778 Kč | 106 194,45 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |


