



TCJD227M010R0025 | |
|---|---|
DigiKey Part Number | 478-TCJD227M010R0025TR-ND - Tape & Reel (TR) 478-TCJD227M010R0025CT-ND - Cut Tape (CT) 478-TCJD227M010R0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 22,62900 Kč | 226,29 Kč |
| 50 | 18,10300 Kč | 905,15 Kč |
| 100 | 16,70530 Kč | 1 670,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,62890 Kč | 7 314,45 Kč |
| 1 000 | 13,88332 Kč | 13 883,32 Kč |
| 1 500 | 13,50961 Kč | 20 264,42 Kč |
| 2 500 | 13,09554 Kč | 32 738,85 Kč |
| 3 500 | 12,85343 Kč | 44 987,00 Kč |
| 5 000 | 12,62057 Kč | 63 102,85 Kč |
| 6 000 | 12,51023 Kč | 75 061,38 Kč |
| 12 000 | 12,13848 Kč | 145 661,76 Kč |
| 12 500 | 12,11869 Kč | 151 483,62 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |


