Direct
Direct
Direct
Direct




TCJD227M004R0040 | |
|---|---|
DigiKey Part Number | 478-9439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD227M004R0040 |
Description | CAP TANT POLY 220UF 4V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY227M004R0040 | KYOCERA AVX | 0 | 478-8803-2-ND | 28,46254 Kč | Direct |
| TCJY227M004R0040E | KYOCERA AVX | 0 | TCJY227M004R0040E-ND | 28,46254 Kč | Direct |
| T520D227M004ATE065 | KEMET | 0 | 399-4041-2-ND | 19,92952 Kč | Direct |
| T520W227M004ATE040 | KEMET | 0 | 399-4811-2-ND | 27,29985 Kč | Direct |




