
TCJD226M035R0100E | |
|---|---|
DigiKey Part Number | 478-13279-2-ND - Tape & Reel (TR) 478-13279-1-ND - Cut Tape (CT) 478-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0100E |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 29,09100 Kč | 290,91 Kč |
| 50 | 23,56760 Kč | 1 178,38 Kč |
| 100 | 21,86250 Kč | 2 186,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,35506 Kč | 9 677,53 Kč |
| 1 000 | 18,44401 Kč | 18 444,01 Kč |
| 1 500 | 17,98751 Kč | 26 981,26 Kč |
| 2 500 | 17,48144 Kč | 43 703,60 Kč |
| 3 500 | 17,18570 Kč | 60 149,95 Kč |
| 5 000 | 16,90096 Kč | 84 504,80 Kč |
| 6 000 | 16,76612 Kč | 100 596,72 Kč |
| 12 000 | 16,31184 Kč | 195 742,08 Kč |
| 12 500 | 16,28777 Kč | 203 597,12 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |

