

TCJD157M010R0055 | |
---|---|
DigiKey Part Number | 478-9438-2-ND - Tape & Reel (TR) 478-9438-1-ND - Cut Tape (CT) 478-9438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0055 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 19,14300 Kč | 191,43 Kč |
50 | 15,17680 Kč | 758,84 Kč |
100 | 13,95190 Kč | 1 395,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 11,88226 Kč | 5 941,13 Kč |
1 000 | 11,24216 Kč | 11 242,16 Kč |
1 500 | 10,92145 Kč | 16 382,17 Kč |
2 500 | 10,56614 Kč | 26 415,35 Kč |
3 500 | 10,35840 Kč | 36 254,40 Kč |
5 000 | 10,15854 Kč | 50 792,70 Kč |
6 000 | 10,06381 Kč | 60 382,86 Kč |
12 000 | 9,74488 Kč | 116 938,56 Kč |
12 500 | 9,72794 Kč | 121 599,25 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |