
TCJD107M020S0055 | |
|---|---|
DigiKey Part Number | 478-TCJD107M020S0055TR-ND - Tape & Reel (TR) 478-TCJD107M020S0055CT-ND - Cut Tape (CT) 478-TCJD107M020S0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M020S0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 31,13300 Kč | 311,33 Kč |
| 50 | 26,97340 Kč | 1 348,67 Kč |
| 100 | 23,34450 Kč | 2 334,45 Kč |
| 500 | 17,63780 Kč | 8 818,90 Kč |
| 1 000 | 15,56269 Kč | 15 562,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,50072 Kč | 38 751,80 Kč |
| 5 000 | 14,96668 Kč | 74 833,40 Kč |
| 7 500 | 14,69907 Kč | 110 243,03 Kč |
| 12 500 | 14,40241 Kč | 180 030,12 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |

