
TCJD106M050R0120E | |
|---|---|
DigiKey Part Number | 478-13267-2-ND - Tape & Reel (TR) 478-13267-1-ND - Cut Tape (CT) 478-13267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD106M050R0120E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD106M050R0120 | KYOCERA AVX | 38 | 478-6492-1-ND | 42,00000 Kč | Parametric Equivalent |
| T521D106M050ATE120 | KEMET | 385 | 399-16635-1-ND | 51,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 50 | 22,81640 Kč | 1 140,82 Kč |
| 100 | 21,13660 Kč | 2 113,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,90848 Kč | 10 954,24 Kč |
| 1 500 | 20,40725 Kč | 30 610,88 Kč |
| 2 500 | 19,85193 Kč | 49 629,82 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


