

TCJC475M050R0200 | |
---|---|
DigiKey Part Number | 478-9430-2-ND - Tape & Reel (TR) 478-9430-1-ND - Cut Tape (CT) 478-9430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC475M050R0200 |
Description | CAP TANT POLY 4.7UF 50V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,12000 Kč | 38,12 Kč |
10 | 25,51700 Kč | 255,17 Kč |
50 | 20,53000 Kč | 1 026,50 Kč |
100 | 18,98860 Kč | 1 898,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 16,38196 Kč | 8 190,98 Kč |
1 000 | 15,57563 Kč | 15 575,63 Kč |
1 500 | 15,17146 Kč | 22 757,19 Kč |
2 500 | 14,72373 Kč | 36 809,32 Kč |
3 500 | 14,46191 Kč | 50 616,68 Kč |
5 000 | 14,20998 Kč | 71 049,90 Kč |
6 000 | 14,09073 Kč | 84 544,38 Kč |
12 000 | 13,68870 Kč | 164 264,40 Kč |
12 500 | 13,66730 Kč | 170 841,25 Kč |
Unit Price without VAT: | 38,12000 Kč |
---|---|
Unit Price with VAT: | 46,12520 Kč |