



TCJC335M063R0200 | |
|---|---|
DigiKey Part Number | 478-TCJC335M063R0200TR-ND - Tape & Reel (TR) 478-TCJC335M063R0200CT-ND - Cut Tape (CT) 478-TCJC335M063R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC335M063R0200 |
Description | CAP TANT POLY 3.3UF 63V 2312 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 30,62600 Kč | 306,26 Kč |
| 50 | 24,89640 Kč | 1 244,82 Kč |
| 100 | 23,12170 Kč | 2 312,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,52512 Kč | 10 262,56 Kč |
| 1 000 | 19,57803 Kč | 19 578,03 Kč |
| 1 500 | 19,10365 Kč | 28 655,47 Kč |
| 2 500 | 18,57784 Kč | 46 444,60 Kč |
| 3 500 | 18,27040 Kč | 63 946,40 Kč |
| 5 000 | 17,97464 Kč | 89 873,20 Kč |
| 6 000 | 17,83445 Kč | 107 006,70 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


