



TCJB337M002R0045 | |
|---|---|
DigiKey Part Number | 478-8784-2-ND - Tape & Reel (TR) 478-8784-1-ND - Cut Tape (CT) 478-8784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB337M002R0045 |
Description | CAP TANT POLY 330UF 2.5V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 330 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 50 | 9,86060 Kč | 493,03 Kč |
| 100 | 8,97870 Kč | 897,87 Kč |
| 500 | 7,48788 Kč | 3 743,94 Kč |
| 1 000 | 7,02719 Kč | 7 027,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,64818 Kč | 13 296,36 Kč |
| 6 000 | 6,17971 Kč | 37 078,26 Kč |
| 10 000 | 6,00646 Kč | 60 064,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

