



TCJB337M002R0035 | |
|---|---|
DigiKey Part Number | 478-8783-2-ND - Tape & Reel (TR) 478-8783-1-ND - Cut Tape (CT) 478-8783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB337M002R0035 |
Description | CAP TANT POLY 330UF 2.5V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 50 | 11,77120 Kč | 588,56 Kč |
| 100 | 10,76710 Kč | 1 076,71 Kč |
| 500 | 9,06918 Kč | 4 534,59 Kč |
| 1 000 | 8,54441 Kč | 8 544,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,17235 Kč | 16 344,70 Kč |
| 4 000 | 7,81271 Kč | 31 250,84 Kč |
| 6 000 | 7,63263 Kč | 45 795,78 Kč |
| 10 000 | 7,43297 Kč | 74 329,70 Kč |
| 14 000 | 7,31620 Kč | 102 426,80 Kč |
| 20 000 | 7,20385 Kč | 144 077,00 Kč |
| 24 000 | 7,15065 Kč | 171 615,60 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |










